NC3MD-H | Neutrik

XLR panel plug, 3 pole, silver-plated, metal, NC3MD-H

Order No.: 80F5113
EAN: 4099889858426
MPN:
NC3MD-H
Series: D
NC3MD-H Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.7711 €
25 pcs.
6.2951 €
50 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC3MD-H, NEUTRIK

3 pole male receptacle, horizontal PCB mount, Nickel housing, silver contacts.

Features

  • D-shape metal shell
  • Optimal RF protection using 3 shield contacts
  • Front or rear panel mount
Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface silver-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 6 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No