NC3MD-L-1 | Neutrik
XLR panel plug, 3 pole, silver-plated, metal, NC3MD-L-1
Unit Price (€ / pc.)
6.4736 € *
Available: 104 pcs.
Leadtime: 6 Weeks **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
5.7120 €
100 pcs.
4.9980 €
250 pcs.
4.8076 €
1000 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR plug, NC3MD-L-1, NEUTRIK
3 pole male receptacle, solder contacts, Nickel housing, silver contacts.
Features
- D-shape metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
Version | Einbaustecker | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |