NC3MD-LX-HA | Neutrik

XLR panel plug, 3 pole, silver-plated, 0.22-0.34 mm², AWG 24-22, metal, NC3MD-LX-HA

Order No.: 80F5117
EAN: 4099889858464
MPN:
NC3MD-LX-HA
Series: DLX
NC3MD-LX-HA Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1055 €

XLR plug, NC3MD-LX-HA, NEUTRIK

3 pole male receptacle, crimp termination (Standard B-Crimp), Nickel housing, silver contacts.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Ausführung Einbaustecker
AWG-Leiterquerschnitt AWG 24-22
Gehäuse Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 0,22-0,34 mm²
Montage Leiterplattenmontage
Nennspannung 50 V
Nennstrom 1 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei