NC3MD-LX-HE | Neutrik
XLR panel plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MD-LX-HE
Unit Price (€ / pc.)
6.1404 € *
Available: 23 pcs.
Leadtime: 2 Weeks **
XLR plug, NC3MD-LX-HE, NEUTRIK
3 pole male receptacle, solder cups, velour chromium housing, gold contacts.
Features
- Extra high temperature resistant insulator material
- Valuable velour chromium plating of shell
- New duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Ausführung | Einbaustecker | |
AWG-Leiterquerschnitt | AWG 14 | |
Gehäuse | Metall | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 2,5 mm² | |
Montage | Leiterplattenmontage | |
Nennspannung | 50 V | |
Nennstrom | 16 A | |
Polzahl | 3-polig | |
Verriegelung | Schnappverriegelung |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |