NC3MD-LX-WT | Neutrik

XLR panel plug, 3 pole, silver-plated, 2.5 mm², AWG 14, NC3MD-LX-WT

Order No.: 70F1885
EAN: 4099889857795
MPN:
NC3MD-LX-WT
Series: DLX
NC3MD-LX-WT Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.426 €

XLR Connector, NC3MD-LX-WT, NEUTRIK

3 pole male receptacle, solder cups, white painted housing, silver contacts.

The DLX series features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding. It is the ideal match for mating with Neutrik's EMC XLR cable connector.

FEATURES

  • Larger solder contacts for easier termination
  • Optional connection to easily join pin1 to chassis ground
  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force

Technical Data

  • Version: Panel plug
  • Contact connection: Solder connection
  • Pin number: 3
  • Rated current: 16 A
Technical specifications
Ausführung Einbaustecker
AWG-Leiterquerschnitt AWG 14
Farbe weiß
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5 mm²
Nennspannung 50 V
Nennstrom 16 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei