NC3MD-LX | Neutrik

XLR panel plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MD-LX

Order No.: 70F1884
EAN: 4099889857788
MPN:
NC3MD-LX
Series: DLX
NC3MD-LX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
6.9258 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9258 €
10 pcs.
6.4379 €
50 pcs.
5.9143 €
100 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR plug, NC3MD-LX, NEUTRIK

3 pole male receptacle, solder cups, Nickel housing, silver contacts.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Ausführung Einbaustecker
AWG-Leiterquerschnitt AWG 14
Gehäuse Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5 mm²
Montage Leiterplattenmontage
Nennspannung 50 V
Nennstrom 16 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei