NC3MX-TOP | Neutrik

XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, stainless steel, NC3MX-TOP

Order No.: 70F1763
EAN: 7613187011962
MPN:
NC3MX-TOP
Series: X-TOP
NC3MX-TOP Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
15.3034 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
14.0777 €
50 pcs.
12.8163 €
100 pcs.
11.5311 €
*incl. VAT plus shipping costs
**Subject to prior sale
3 pole male cable connector, TRUE OUTDOOR PROTECTED, gold contacts. The X-TOP series is a "heavy duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E). Gold contacts are standard.
Technical specifications
Version Stecker
AWG cross-section AWG 14
Enclosure Edelstahl
Cable diameter 5-8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Rated voltage 50 V
Rated current 16 A
Pin number 3-polig
Type of locking Schnappverriegelung
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei