NC3MX | Neutrik

XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MX

Order No.: 70F1800
EAN: 4099889857610
MPN:
NC3MX
Series: X
NC3MX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 80 pcs.
Leadtime: 4 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR cable connector, NC3MX, NEUTRIK

3 pole male cable connector with Nickel housing and silver contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.

Features

  • Rugged zinc diecast shell, long lasting and durable
  • Boot with rubber gland gives high protection against bending stresses
  • Chuck type strain relief system for secure clamping of cables
Technical specifications
Version Stecker
AWG cross-section AWG 14
Enclosure Metall
Cable diameter 3,5-8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 2,5 mm²
Assembly Kabelmontage
Rated voltage 50 V
Rated current 16 A
Pin number 3-polig
Type of locking Schnappverriegelung
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei