NC3MX1-TOP | Neutrik
XLR plug, 3 pole, gold-plated, 1.5 mm², AWG 16, stainless steel, NC3MX1-TOP
Unit Price (€ / pc.)
14.1372 € *
Available: 34 pcs.
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.0900 €
25 pcs.
12.1856 €
50 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Cable connector male, NC3MX1-TOP, Neutrik
3 pole male cable connector, TRUE OUTDOOR PROTECTION, gold contacts.
Features
- Heavy duty sealed XLR connector range for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | stainless steel | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Cable diameter | 5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |