NC3MXX-14-B | Neutrik
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, zinc die casting, NC3MXX-14-B
Unit Price (€ / pc.)
11.9952 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.00 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9952 €
10 pcs.
11.1503 €
50 pcs.
10.2578 €
100 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR-Cable connector male, NC3MXX-14-B, Neutrik
3 pole male cable connector for 8 mm - 10 mm cable O.D. with black metal housing and gold contacts.
Features
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Rugged zinc diecast shell, longlasting and dependable
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Additional ground spring contacts for better shell ground continuity
- Boot with polyurethane gland gives high protection to cable bending stresses
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Enclosure | Zinkdruckguss | |
Cable diameter | 8-10 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 2,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 16 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |