NC3MXX-B | Neutrik
XLR plug, 3 pole, gold-plated, 2.5 mm², AWG 14, metal, NC3MXX-B
Unit Price (€ / pc.)
5.7120 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.2598 €
50 pcs.
4.7838 €
100 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR cable connector, NC3MXX-B, NEUTRIK
3 pole male cable connector with black metal housing and gold contacts.
Features
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Boot with rubber gland gives high protection against bending stresses
- Sleek and ergonomic design - valuable and handy
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Rugged zinc diecast shell, longlasting and dependable
Technical specifications
Version | Stecker | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung | |
Contact connection | Lötanschluss | |
Enclosure | Metall | |
Colour | schwarz | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Cable cross-section | 2,5 mm² | |
AWG cross-section | AWG 14 | |
Cable diameter | 3,5-8 mm | |
Rated voltage | 50 V | |
Rated current | 16 A |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |