NC3MXX-BAG | Neutrik

XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MXX-BAG

Order No.: 70F1932
EAN: 4099889857979
MPN:
NC3MXX-BAG
Series: XX
NC3MXX-BAG Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
5.4264 € *
Available: 38 pcs.
Leadtime: 1 Week **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.9980 €
50 pcs.
4.5458 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR cable connector, NC3MXX-BAG, NEUTRIK

3 pole male cable connector with black metal housing and silver contacts.

Features

  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Boot with rubber gland gives high protection against bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Rugged zinc diecast shell, longlasting and dependable
Technical specifications
Version Stecker
Pin number 3-polig
Type of locking Schnappverriegelung
Contact connection Lötanschluss
Enclosure Metall
Colour schwarz
contact surface versilbert
Assembly Kabelmontage
Cable cross-section 2,5 mm²
AWG cross-section AWG 14
Cable diameter 3,5-8 mm
Rated voltage 50 V
Rated current 16 A
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei