NC3MXX-HA | Neutrik

XLR plug, 3 pole, silver-plated, 0.22-0.34 mm², AWG 24-22, metal, NC3MXX-HA

Order No.: 80F5131
EAN: 4099889858594
MPN:
NC3MXX-HA
Series: XX
NC3MXX-HA Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4272 €

XLR cable connector, NC3MXX-HA, NEUTRIK

3 pole male cable connector with Nickel housing, silver contacts and crimp termination (standard B crimp).

Features

  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Boot with rubber gland gives high protection against bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Rugged zinc diecast shell, longlasting and dependable
Technical specifications
Ausführung Stecker
AWG-Leiterquerschnitt AWG 24-22
Gehäuse Metall
Kabeldurchmesser 3,5-8 mm
Kontaktanschluss Crimpanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 0,22-0,34 mm²
Montage Kabelmontage
Nennspannung 50 V
Nennstrom 1 A
Polzahl 3-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei