NC3MXX-WT | Neutrik
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, NC3MXX-WT
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR Connector, NC3MXX-WT, NEUTRIK
3 pole male cable connector, white painted housing, silver contacts.
The next generation of the worldwide accepted standard of XLR cable connectors. The successor of the X series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
FEATURES
- Rugged zinc diecast shell, longlasting and dependable
- Internal thread on shell is well protected against any damage
- Boot with polyurethane gland gives high protection to cable bending stresses
- Male connector with improved locking recess without "window", more stringent housing increases durability
Technical Data
- Version: Plug
- Contact connection: Solder connection
- Pin number: 3
- Protection class: IP 40
- Rated current: 16 A
Technical specifications
Ausführung | Stecker | |
AWG-Leiterquerschnitt | AWG 14 | |
Farbe | weiß | |
Kabeldurchmesser | 3,5-8 mm | |
Kontaktanschluss | Lötanschluss | |
Kontaktoberfläche | versilbert | |
Leiterquerschnitt | 2,5 mm² | |
Montage | Kabelmontage | |
Nennspannung | 50 V | |
Nennstrom | 16 A | |
Polzahl | 3-polig | |
Verriegelung | Schnappverriegelung |
Download
Logistics
Ursprungsland | LI |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |