NC3MXX | Neutrik
XLR plug, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3MXX
Unit Price (€ / pc.)
5.0218 € *
Available: 62 pcs.
Next delivery: 100 pcs. on 2025-12-15
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6529 €
25 pcs.
4.3316 €
50 pcs.
3.9270 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, NC3MXX, Neutrik
3 pole male cable connector with Nickel housing and silver contacts. The successor of this product offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.
Features
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Internal thread on shell is well protected against any damage
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Rugged zinc diecast shell, longlasting and dependable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |