NC4FD-LX-M3 | Neutrik

XLR panel socket, 4 pole, silver-plated, 1.5 mm², AWG 16, zinc die casting, NC4FD-LX-M3

Order No.: 39F1296
MPN:
NC4FD-LX-M3
Series: DLX
NC4FD-LX-M3 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
16.4220 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.42 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4220 €
10 pcs.
15.1130 €
25 pcs.
13.8992 €
50 pcs.
12.5069 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR-Chassis socket female, NC4FD-LX-M3, Neutrik

4 pole female receptacle, solder cups, Nickel housing, silver contacts, M3 mounting holes.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Optional connection to easily join pin1 to chassis ground
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version Einbaubuchse
AWG cross-section AWG 16
Enclosure Zinkdruckguss
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Chassismontage
Rated voltage 50 V
Rated current 10 A
Pin number 4-polig
Type of locking Riegelverriegelung
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No