NC4FDM3-H-1 | Neutrik
XLR panel socket, 4 pole, silver-plated, zinc die casting, NC4FDM3-H-1
Unit Price (€ / pc.)
16.4696 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.47 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4696 €
10 pcs.
15.2439 €
25 pcs.
14.1967 €
50 pcs.
12.8639 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR-Chassis socket female, NC4FDM3-H-1, Neutrik
4 pole female receptacle, horizontal PCB mount, nickel housing, silver contacts, M3 mounting holes.
Features
- The all metal housing offers the best RF protection and an electromagnetic shielding
- Optional connection to easily join pin1 to chassis ground
- Insert is NOT removable from shell
- Duplex ground contact for an excellent contact integrity between chassis and cable connector
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- PCB mount termination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 4 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |