NC4FP-1 | Neutrik

XLR panel socket, 4 pole, silver-plated, 1.5 mm², AWG 16, zinc die casting, NC4FP-1

Order No.: 39F1301
MPN:
NC4FP-1
Series: P
NC4FP-1 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
16.3387 €
25 pcs.
15.0297 €
50 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR-Chassis socket female, NC4FP-1, Neutrik

4 pole female receptacle, solder contacts, Nickel housing, silver contacts.

Features

  • Compatible with switchcraft D*M, D*F; Cannon XLB2*31, XLB2*32
  • Short female receptacle
Technical specifications
Version Einbaubuchse
AWG cross-section AWG 16
Enclosure Zinkdruckguss
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Chassismontage
Rated voltage 50 V
Rated current 10 A
Pin number 4-polig
Type of locking Riegelverriegelung
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No