NC4FX-HD | Neutrik
XLR jack, 4 pole, gold-plated, 1.5 mm², AWG 16, metal, NC4FX-HD
Unit Price (€ / pc.)
13.566 € *
Available: 63 pcs.
Leadtime: 1 Week **
XLR cable connector, NC4FX-HD, NEUTRIK
4 pole female cable connector, "heavy duty", all metal design, gold contacts.
Features
- "Heavy duty" cable connector for outdoor use
- Gold contacts
- Boot with rubber gland gives high protection against bending stresses
- Chuck type strain relief system for secure clamping of cables
Technical specifications
Version | Kupplung | |
AWG cross-section | AWG 16 | |
Enclosure | Metall | |
Cable diameter | 3,5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,5 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 10 A | |
Pin number | 4-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |