NC4MD-L-BAG-1 | Neutrik

XLR panel plug, 4 pole, silver-plated, 1.5 mm², AWG 16, zinc die casting, NC4MD-L-BAG-1

Order No.: 39F1316
MPN:
NC4MD-L-BAG-1
Series: DL
NC4MD-L-BAG-1 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
15.3748 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.37 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3748 €
10 pcs.
14.1491 €
25 pcs.
13.0186 €
50 pcs.
11.7096 €
*incl. VAT plus shipping costs
**Subject to prior sale

XLR-Chassis connector male, NC4MD-L-BAG-1, Neutrik

4 pole male receptacle, solder cups, black metal housing, silver contacts. UL recognized component.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Version Einbaustecker
AWG cross-section AWG 16
Colour schwarz
Enclosure Zinkdruckguss
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1,5 mm²
Assembly Chassismontage
Rated voltage 50 V
Rated current 10 A
Pin number 4-polig
Type of locking Riegelverriegelung
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No