NC5FAH | Neutrik
XLR panel socket, 5 pole, gold-plated, plastic, NC5FAH
Unit Price (€ / pc.)
4.9028 € *
Available: 82 pcs.
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5339 €
25 pcs.
4.2245 €
50 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR receptacle, NC5FAH, NEUTRIK
5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount.
Features
- Tulip type female contact
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | plastic | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |