NC5FAV-SW | Neutrik
XLR panel socket, 5 pole, gold-plated, polyamide, NC5FAV-SW
Unit Price (€ / pc.)
19.9682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
10 pcs.
18.5759 €
25 pcs.
17.0884 €
50 pcs.
15.5414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis female connector, NC5FAV-SW, Neutrik
5 pole female XLR receptacle, switching contacts, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, color coding possible.
The switching contacts are activated by the mating connector offering the possibility to indicate, monitor and control the mated connection. The switch provides a normal open and normal closed contact.
Features
- Tulip type female contact
- Housing flammability UL 94 V-0
- Plastic housing, steel latch lock
- Polished contact areas and hard gold plating
- Fitted with changeover switch
- Switch activated by inserting the cable connector
Technical specifications
Version | Einbaubuchse | |
Colour | schwarz | |
Enclosure | Polyamid | |
Contact connection | Lötstift | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Pin number | 5-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |