NC5FD-LX-BAG | Neutrik

XLR panel socket, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5FD-LX-BAG

Order No.: 80F5144
EAN: 4099889858723
MPN:
NC5FD-LX-BAG
Series: DLX
NC5FD-LX-BAG Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5676 €

DLX receptacle, NC5FD-LX-BAG, NEUTRIK

5 pole female receptacle, solder cups, black metal housing, silver contacts.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Optional connection to easily join pin1 to chassis ground
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Ausführung Einbaubuchse
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Gehäuse Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0 mm²
Montage Leiterplattenmontage
Nennspannung 50 V
Nennstrom 7.5 A
Polzahl 5-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei