NC5FD-LX-M3 | Neutrik
XLR panel socket, 5 pole, silver-plated, zinc die casting, NC5FD-LX-M3
Unit Price (€ / pc.)
23.9428 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
5 pcs.
22.2649 €
10 pcs.
20.4799 €
25 pcs.
18.6354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis female connector, NC5FD-LX-M3, Neutrik
5 pole female receptacle, solder cups, Nickel housing, silver contacts, M3 mounting holes. This product features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
Technical specifications
Version | Einbaubuchse | |
Enclosure | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Assembly | Chassismontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |