NC5FD-LX | Neutrik

XLR panel socket, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5FD-LX

Order No.: 80F5143
EAN: 4099889858716
MPN:
NC5FD-LX
Series: DLX
NC5FD-LX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

DLX receptacle, NC5FD-LX, NEUTRIK

5 pole female receptacle, solder cups, Nickel housing, silver contacts.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Optional connection to easily join pin1 to chassis ground
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version Einbaubuchse
AWG cross-section AWG 18
Enclosure Metall
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1,0 mm²
Assembly Leiterplattenmontage
Rated voltage 50 V
Rated current 7.5 A
Pin number 5-polig
Type of locking Schnappverriegelung
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei