NC5FP-B-1 | Neutrik
XLR panel socket, 5 pole, gold-plated, 1.0 mm², AWG 18, metal, NC5FP-B-1
Unit Price (€ / pc.)
12.6497 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR receptacle, NC5FP-B-1, NEUTRIK
5 pole female receptacle, solder contacts, black metal housing, gold contacts.
Technical specifications
Version | Einbaubuchse | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |