NC5FRX-B | Neutrik
XLR jack, 5 pole, gold-plated, 1.0 mm², AWG 18, metal, NC5FRX-B
Unit Price (€ / pc.)
15.8508 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XX cable connector, NC5FRX-B, NEUTRIK
5 pole right angle female cable connector, black metal housing, gold contacts.
Features
- Extra slim right-angle connector
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
Technical specifications
Version | Kupplung | |
Pin number | 5-polig | |
Type of locking | Schnappverriegelung | |
Contact connection | Lötanschluss | |
Enclosure | Metall | |
Colour | schwarz | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Cable cross-section | 1,0 mm² | |
AWG cross-section | AWG 18 | |
Cable diameter | 3,5-8 mm | |
Rated voltage | 50 V | |
Rated current | 7.5 A |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |