NC5FRX | Neutrik

XLR jack, 5 pole, silver-plated, 1.0 mm², AWG 18, NC5FRX

Order No.: 80F5148
EAN: 4099889858761
MPN:
NC5FRX
Series: RX
NC5FRX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5426 €

XX cable connector, NC5FRX, NEUTRIK

5 pole right angle female cable connector, nickel housing, silver contacts.

Features

  • Extra slim right-angle connector
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
Technical specifications
Version Kupplung
AWG cross-section AWG 18
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1,0 mm²
Assembly Kabelmontage
Rated voltage 50 V
Rated current 7.5 A
Pin number 5-polig
Type of locking Schnappverriegelung
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei