NC5FX-B | Neutrik

XLR jack, 5 pole, gold-plated, 1.0 mm², AWG 18, plastic, NC5FX-B

Order No.: 80F5150
EAN: 4099889858785
MPN:
NC5FX-B
Series: X
NC5FX-B Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
10.9956 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9956 €

XLR cable connector, NC5FX-B, NEUTRIK

5 pole female cable connector with black metal housing and gold contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.

Features

  • Rugged zinc diecast shell, long lasting and durable
  • Boot with rubber gland gives high protection against bending stresses
  • Chuck type strain relief system for secure clamping of cables
Technical specifications
Ausführung Kupplung
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Gehäuse Kunststoff
Kabeldurchmesser 3,5-8 mm
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 1,0 mm²
Montage Kabelmontage
Nennspannung 50 V
Nennstrom 7.5 A
Polzahl 5-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei