NC5FX-TOP | Neutrik
XLR jack, 5 pole, gold-plated, 1.0 mm², AWG 18, NC5FX-TOP
Unit Price (€ / pc.)
14.7322 € *
Available: 17 pcs.
Leadtime: 5 Weeks **
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
10 pcs.
13.5541 €
50 pcs.
12.3284 €
100 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
5 pole female cable connector, TRUE OUTDOOR PROTECTED (TOP). The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable or chassis connector of the XLR TOP range (IP65 and UL50E). Gold contacts are standard.
Technical specifications
Version | Kupplung | |
AWG cross-section | AWG 18 | |
Cable diameter | 5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |