NC5FX1-TOP | Neutrik

XLR jack, 5 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC5FX1-TOP

Order No.: 39F1271
EAN: 7613187019890
MPN:
NC5FX1-TOP
Series: TOP
NC5FX1-TOP Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
30.4402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.44 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4402 €
5 pcs.
28.3101 €
10 pcs.
26.0491 €
25 pcs.
23.7048 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, NC5FX1-TOP, Neutrik

5 pole female cable connector, true outdoor protection (TOP), gold contacts. Outdoor protected by mating with related cable/chassis connector of the XLR TOP range (IP65).

Features

  • Uses high impact UV resistant materials
  • Outdoor protection according to IP65
  • TOP-Approved in consideration of UL50E
Technical specifications
Version Kupplung
AWG cross-section AWG 18
Enclosure Zinkdruckguss
Cable diameter 5-8 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 1,0 mm²
Assembly Kabelmontage
Rated voltage 50 V
Rated current 16 A
Pin number 5-polig
Type of locking Riegelverriegelung
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No