NC5MAH | Neutrik
XLR panel plug, 5 pole, gold-plated, plastic, NC5MAH
Unit Price (€ / pc.)
4.5696 € *
Available: 86 pcs.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2364 €
25 pcs.
3.9389 €
50 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR plug, NC5MAH, NEUTRIK
5 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount.
Features
- Polished contact areas and hard gold plating
- Plastic housing, steel latch lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | plastic | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |