NC5MD-LX | Neutrik
XLR panel plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MD-LX
Unit Price (€ / pc.)
7.2590 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR plug, NC5MD-LX, NEUTRIK
5 pole male receptacle, solder cups, Nickel housing, silver contacts.
Features
- All metal housing offers best overall RF protection and electromagnetic shielding
- Male connector's retention bar replaces plastic design with all metal version improving pull-out force
- Optional connection to easily join pin1 to chassis ground
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version | Einbaustecker | |
AWG cross-section | AWG 18 | |
Enclosure | Metall | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,0 mm² | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |