NC5MDM3-L-1 | Neutrik
XLR panel plug, 5 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC5MDM3-L-1
Unit Price (€ / pc.)
21.6104 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
10 pcs.
20.0991 €
25 pcs.
18.4926 €
50 pcs.
16.8266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug connector, NC5MDM3-L-1, Neutrik
5 pole male receptacle, solder cups, Nickel housing, siver contacts, M3 mounting holes. UL recognized component.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
Version | Einbaustecker | |
AWG cross-section | AWG 18 | |
Enclosure | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,0 mm² | |
Assembly | Chassismontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |