NC5MRX | Neutrik
XLR plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MRX
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
RX cable plug, NC5MRX, NEUTRIK
5 pole right angle male cable connector, nickel housing, silver contacts.
Features
- Extra slim right-angle connector
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 18 | |
Enclosure | Metall | |
Cable diameter | 3,5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |