NC5MX-BAG | Neutrik

XLR plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MX-BAG

Order No.: 80F5174
EAN: 4099889859010
MPN:
NC5MX-BAG
Series: X
NC5MX-BAG Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
8.0563 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0563 €

RX cable plug, NC5MX-BAG, NEUTRIK

5 pole male cable connector with black metal housing and silver contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.

Features

  • Rugged zinc diecast shell, long lasting and durable
  • Boot with rubber gland gives high protection against bending stresses
Technical specifications
Ausführung Stecker
AWG-Leiterquerschnitt AWG 18
Farbe schwarz
Gehäuse Metall
Kabeldurchmesser 3,5-8 mm
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 1,0 mm²
Montage Kabelmontage
Nennspannung 50 V
Nennstrom 7.5 A
Polzahl 5-polig
Verriegelung Schnappverriegelung
Logistics
Ursprungsland LI
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei