NC5MX1-TOP | Neutrik
XLR plug, 5 pole, gold-plated, 1.0 mm², AWG 18, stainless steel, NC5MX1-TOP
Unit Price (€ / pc.)
29.0360 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0360 €
5 pcs.
27.0011 €
10 pcs.
24.8353 €
25 pcs.
22.5981 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, NC5MX1-TOP, Neutrik
5 pole male cable connector, true outdoor protection (TOP), gold contacts. Outdoor protected by mating with related cable/chassis connector of the XLR TOP range (IP65).
Features
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
- TOP-Approved in consideration of UL50E
Technical specifications
Version | Stecker | |
AWG cross-section | AWG 18 | |
Enclosure | Edelstahl | |
Cable diameter | 5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 5-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |