NC6FD-L-BAG-1 | Neutrik

XLR panel socket, 6 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC6FD-L-BAG-1

Order No.: 39F1207
MPN:
NC6FD-L-BAG-1
Series: DL
NC6FD-L-BAG-1 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
18.1832 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
10 pcs.
16.8385 €
25 pcs.
15.6723 €
50 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis female connector, NC6FD-L-BAG-1, Neutrik

6 pole female receptacle, solder cups, black metal housing, silver contacts. UL recognized component.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel socket
Pin number 6 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface silver-plated
Assembly chassis mounting
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No