NC6FRX | Neutrik

XLR jack, 6 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC6FRX

Order No.: 39F1213
EAN: 7613187000430
MPN:
NC6FRX
Series: RX
NC6FRX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
35.6405 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.64 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6405 €
5 pcs.
33.1415 €
10 pcs.
30.4878 €
25 pcs.
27.7508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled cable socket, NC6FRX, Neutrik

6 pole right angle female cable connector, nickel housing, silver contacts.

Features

  • Extra slim right-angle connector
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Additional ground spring contacts for better shell ground continuity
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
Technical specifications
Version Kupplung
AWG cross-section AWG 18
Enclosure Zinkdruckguss
Cable diameter 3,5-8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1,0 mm²
Assembly Kabelmontage
Rated voltage 50 V
Rated current 7.5 A
Pin number 6-polig
Type of locking Riegelverriegelung
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No