NC6FXX-BAG | Neutrik
XLR jack, 6 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC6FXX-BAG
Unit Price (€ / pc.)
26.4299 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.43 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4299 €
5 pcs.
24.5854 €
10 pcs.
22.6100 €
25 pcs.
20.5751 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, NC6FXX-BAG, Neutrik
6 pole female cable connector with black metal housing and silver contacts.
Features
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Additional ground spring contacts for better shell ground continuity
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Internal thread on shell is well protected against any damage
Technical specifications
Version | Kupplung | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Enclosure | Zinkdruckguss | |
Cable diameter | 3,5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 1,0 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 6-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |