NC6MD-L-BAG-1 | Neutrik

XLR panel plug, 6 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC6MD-L-BAG-1

Order No.: 39F1242
MPN:
NC6MD-L-BAG-1
Series: DL
NC6MD-L-BAG-1 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
28.6790 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6790 €
5 pcs.
26.6679 €
10 pcs.
24.5378 €
25 pcs.
22.3244 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis plug connector, NC6MD-L-BAG-1, Neutrik

6 pole male receptacle, solder cups, black metal housing, silver contacts. UL recognized component.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Version Einbaustecker
AWG cross-section AWG 18
Colour schwarz
Enclosure Zinkdruckguss
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1,0 mm²
Assembly Chassismontage
Rated voltage 50 V
Rated current 7.5 A
Pin number 6-polig
Type of locking Riegelverriegelung
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No