NC6MD-LX-B | Neutrik
XLR panel plug, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6MD-LX-B
Unit Price (€ / pc.)
28.5362 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.54 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5362 €
5 pcs.
26.5370 €
10 pcs.
24.4188 €
25 pcs.
22.2173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug connector, NC6MD-LX-B, Neutrik
6 pole male receptacle, solder cups, black metal housing, gold contacts. This product features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding.
Features
- Male connector's retention bar replaces plastic design with all metal version improving pull-out force
- Duplex ground contact for excellent contact integrity between chassis and cable connector
- Larger solder contacts for easier termination
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version | Einbaustecker | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Enclosure | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Chassismontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 6-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |