NC6MP-B | Neutrik
XLR panel plug, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6MP-B
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.20 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2026 €
5 pcs.
27.1558 €
10 pcs.
24.9900 €
25 pcs.
22.7409 €
*incl. VAT plus shipping costs
**Subject to prior sale
Chassis plug connector, NC6MP-B, Neutrik
6 pole male receptacle, solder contacts, black metal housing, gold contacts. Smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring.
Features
- Compatible with Cannon XLB2*31, XLB2*32
Technical specifications
Version | Einbaustecker | |
AWG cross-section | AWG 18 | |
Colour | schwarz | |
Enclosure | Zinkdruckguss | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 1,0 mm² | |
Assembly | Chassismontage | |
Rated voltage | 50 V | |
Rated current | 7.5 A | |
Pin number | 6-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |