NC6MXX-B | Neutrik
XLR plug, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6MXX-B
Unit Price (€ / pc.)
21.1820 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.18 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1820 €
10 pcs.
19.6945 €
25 pcs.
18.1237 €
50 pcs.
16.4934 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, NC6MXX-B, Neutrik
6 pole male cable connector with black metal housing and gold contacts.
Features
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Boot with polyurethane gland gives high protection to cable bending stresses
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Internal thread on shell is well protected against any damage
- Rugged zinc diecast shell, longlasting and dependable
- Sleek and ergonomic design - valuable and handy
Technical specifications
Version | Stecker | |
Pin number | 6-polig | |
Type of locking | Riegelverriegelung | |
Contact connection | Lötanschluss | |
Enclosure | Zinkdruckguss | |
Colour | schwarz | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Cable cross-section | 1,0 mm² | |
AWG cross-section | AWG 18 | |
Cable diameter | 3,5-8 mm | |
Rated voltage | 50 V | |
Rated current | 7.5 A |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |