NC7FD-L-1 | Neutrik

XLR panel socket, 7 pole, silver-plated, 1 mm², AWG 18, metal, NC7FD-L-1

Order No.: 39F1183
MPN:
NC7FD-L-1
Series: DL
NC7FD-L-1 Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
37.6516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.65 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6516 €
5 pcs.
35.0098 €
10 pcs.
32.5584 €
25 pcs.
29.9523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis connector female, NC7FD-L-1, Neutrik

7 pole female receptacle, solder cups, Nickel housing, silver contacts. UL recognized component.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Ausführung Einbaubuchse
AWG-Leiterquerschnitt AWG 18
Farbe natur
Gehäuse Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche versilbert
Leiterquerschnitt 1 mm²
Montage Chassismontage
Nennspannung 50 V
Nennstrom 5 A
Polzahl 7-polig
Verriegelung Riegelverriegelung
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No