NC7FRX | Neutrik
XLR jack, 7 pole, silver-plated, 1 mm², AWG 18, metal, NC7FRX
Unit Price (€ / pc.)
39.2938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
39.29 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2938 €
5 pcs.
36.9376 €
10 pcs.
34.3434 €
25 pcs.
31.9396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, NC7FRX, Neutrik
7 pole right angle female cable connector, nickel housing, silver contacts.
Features
- Extra slim right-angle connector
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- 5 selectable cable outlet positions
- Additional ground spring contacts for better shell ground continuity
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
Technical specifications
Version | Kupplung | |
AWG cross-section | AWG 18 | |
Colour | natur | |
Enclosure | Metall | |
Cable diameter | 3,5-8 mm | |
Contact connection | Lötanschluss | |
contact surface | versilbert | |
Cable cross-section | 1 mm² | |
Assembly | Kabelmontage | |
Rated voltage | 50 V | |
Rated current | 5 A | |
Pin number | 7-polig | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |