NC7MD-LX | Neutrik

XLR panel plug, 7 pole, silver-plated, 1 mm², AWG 18, metal, NC7MD-LX

Order No.: 39F1194
MPN:
NC7MD-LX
Series: DLX
NC7MD-LX Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
31.7016 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7016 €
10 pcs.
29.4763 €
25 pcs.
27.1201 €
50 pcs.
24.9543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Chassis connector male, NC7MD-LX, Neutrik

7 pole male receptacle, solder cups, nickel housing, silver contacts. This product features a compact all metal housing with an ingenious duplex ground contact, which offers excellent RF protection and shielding.

Features

  • All metal housing offers best overall RF protection and electromagnetic shielding
  • Male connector's retention bar replaces plastic design with all metal version improving pull-out force
  • Optional connection to easily join pin1 to chassis ground
  • Duplex ground contact for excellent contact integrity between chassis and cable connector
  • Larger solder contacts for easier termination
  • D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
Version Einbaustecker
AWG cross-section AWG 18
Colour natur
Enclosure Metall
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 1 mm²
Assembly Chassismontage
Rated voltage 50 V
Rated current 5 A
Pin number 7-polig
Type of locking Riegelverriegelung
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No