NCJ6FA-V-DA | Neutrik
XLR jack combination, 3 pole, plastic, NCJ6FA-V-DA
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4748 €
50 pcs.
3.1892 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR female receptacle, NCJ6FA-V-DA, Neutrik
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing. With the asymmetric push tab an additional space saving of appr. 20 % can be achieved.
Features
- Two connectors in one housing - substantial cost, material and labour saving
- For space sensitive applications - 20 % space saving
- Very low conductor capacitance - ideal for digital audio
- Branded with unique hologram
Technical specifications
Version | Einbaubuchse | |
Colour | schwarz | |
Enclosure | Kunststoff | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |