NCJ6FA-V | Neutrik
XLR jack combination, 3 pole, gold-plated, plastic, NCJ6FA-V
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
XLR receptacle, NCJ6FA-V, NEUTRIK
3 pole XLR female receptacle with 1/4" stereo jack, vertical PCB mount.
Features
- Two connectors in one housing - substantial cost, material and labour saving
- Dramatic space saving - 15% over the predecessor Combo
- Very low conductor capacitance - ideal for digital audio
Technical specifications
Version | Einbaubuchse | |
Enclosure | Kunststoff | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Leiterplattenmontage | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Pin number | 3-polig | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |