NCJ9FI-V-0 | Neutrik
XLR jack combination, 3 pole, gold-plated, plastic, NCJ9FI-V-0
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.3657 €
50 pcs.
7.6993 €
100 pcs.
6.9972 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR female receptacle, NCJ9FI-V-0, Neutrik
3 pole XLR female receptacle with 1/4" switching stereo jack, vertical PCB mount, retention spring.
Features
- Saves rack space by combining 2 connectors in one housing
- Balanced or line inputs in one XLR shell
- Very low conductor capacitance, therefore suitable for digital audio
Technical specifications
Ausführung | Einbaubuchse | |
Farbe | schwarz | |
Gehäuse | Kunststoff | |
Kontaktanschluss | Lötstift | |
Kontaktoberfläche | vergoldet | |
Montage | Leiterplattenmontage | |
Nennspannung | 50 V | |
Nennstrom | 7.5 A | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |